6342

Pomona Electronics
565-6342
6342

Mfr.:

Description:
Test Probes 6342, PRECISION ELEC TRONIC PROBE

Datasheet:

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,83 € 37,83 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Probes
RoHS:  
Test Probe
Multimeter Probe
Gray
1 kV
3 A
Brand: Pomona Electronics
Features: Miniature probe is the perfect size for probing tiny, high-density circuits
Product Type: Test Probes
Safety Rating: CAT II 1000 V
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1633153
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CNHTS:
8544422900
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pomona 634x Series Precision Electronic Probes

Pomona 634x Series Precision Electronic Probes feature miniature probes for tiny, high-density circuits and extremely fine-pitch IC leads found in TSSOP and SSOP packages. These probes feature flexible silicone insulated wire to resist burning and comply with all the latest safety standards.  Probe sets consist of one black probe, one red probe, and a variety of stainless steel and gold plated tips. These replaceable probe tips feature .040" body diameter and tip diameter from .040" down to .018." Gold tips use steel standard Automated Test Equipment Equipment (ATE) probes, or pogo pins.