6173A

Pomona Electronics
565-6173A
6173A

Mfr.:

Description:
Test Accessories - Other Test Companion Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Accessories - Other
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 2530661
Unit Weight: 742,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908922
ECCN:
EAR99