5912B

Pomona Electronics
565-5912B
5912B

Mfr.:

Description:
Test Clips MAXIGRABBER SET

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,99 € 42,99 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
RoHS:  
Pincer Style
Black, Red
Brand: Pomona Electronics
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: Maxigrabber test clip set with jaws
Insulation: Insulated
Insulation Material: Polypropylene
Jaw Opening: 17.78 mm
Length: 138 mm
Product Type: Test Clips
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 2530593
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.