5909A

Pomona Electronics
565-5909A
5909A

Mfr.:

Description:
Test Leads DMM TEST LEAD SET

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,07 € 24,07 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Test Lead
Banana Plug (Right Angle) to Banana Plug (Right Angle)
18 AWG Wire
4 ft
Black, Red
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: Flexible DMM Test Lead Set with Sheathed Banana Plugs
Features: Ideal for Special Right Angle Access Applications
Insulation Material: Silicone
Maximum Operating Temperature: + 55 C
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1907195
Unit Weight: 132,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.