5901B/POM

Pomona Electronics
565-5901B/POM
5901B/POM

Mfr.:

Description:
Test Leads BASIC ELECTRICAL D

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,21 € 109,21 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Test Lead
Various
18 AWG Wire
4 ft
Black, Red
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: IEC 1010 Compliant Replacement Test Leads for Sheathed Style DMM
Features: Banana Plugs are Molded Directly to the Wire for Superior Pull Strength
Insulation Material: Polypropylene
Product: Test Lead Kits
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1907027
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.