5898

Pomona Electronics
565-5898
5898

Mfr.:

Description:
Test Leads PROBE LEAD SET

Datasheet:

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Test Lead
Banana Plug (Right Angle) to Test Prod
18 AWG Wire
4 ft
Black
Brand: Pomona Electronics
Contact Material: Stainless steel
Current Rating: 10 A
Description/Function: Designed for Fluke, Amprobe, HP, Tektronix and Wavetek DMMs
Features: Stainless Steel Tip Features High Conductivity for Precision Measurements
Insulation Material: Polypropylene,
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1906955
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CNHTS:
8544421900
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.