5830-0

Pomona Electronics
565-5830-0
5830-0

Mfr.:

Description:
Test Clips MAXIGRABBER TEST

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,76 € 16,76 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
RoHS:  
Maxigrabber
Black
Brand: Pomona Electronics
Contact Material: Steel
Current Rating: 5 A
Description/Function: Flexible Maxigrabber test clip
Features: Standard banana jack and screw
Insulation: Insulated
Insulation Material: Thermoplastic
Jaw Opening: 3.56 mm
Length: 158 mm
Product Type: Test Clips
Series: 5830
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Part # Aliases: 1906836
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
9030900090
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.