5790-2

Pomona Electronics
565-5790-2
5790-2

Mfr.:

Description:
Test Clips ROTATING MICROGRAB

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
RoHS:  
Grabber Clip
Red
Brand: Pomona Electronics
Contact Material: Steel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 2 A
Description/Function: Rotating Micrograbber test clip
Features: Rotating pincers grasp leads firmly
Insulation: Insulated
Insulation Material: Nylon
Jaw Opening: 1.27 mm
Length: 53.85 mm
Product Type: Test Clips
Series: 5790
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Part # Aliases: 1659748
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99