5700-6

Pomona Electronics
565-5700-6
5700-6

Mfr.:

Description:
Test Plugs & Test Jacks TERMINAL STRIP BAN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Adapter
Terminal Strip Banana Jack
Blue
25 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon, Glass Filled
Length: 1.13 in
Maximum Operating Temperature: + 102 C
Product Type: Test Plugs & Test Jacks
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.6 kV
Part # Aliases: 1906032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.