5689A

Pomona Electronics
565-5689A
5689A

Mfr.:

Description:
Test Probes ELECT TEST PROBE W/REPLTI

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,67 € 32,67 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Probes
RoHS:  
Test Probe
Probe Tip
Sharp Point
4.37 in
Black, Red
600 V
10 A
Brand: Pomona Electronics
Description/Function: Modular test probe
Product Type: Test Probes
Safety Rating: CAT III 600 V
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1996332
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.