5307

Pomona Electronics
565-5307
5307

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC 50OHM FOR RG1

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,78 € 14,78 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
50 Ohms
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-174, 179A, 179B, 187, 187A, 188, 188A, 316/U
Body Finish: Nickel
Body Material: Brass
Brand: Pomona Electronics
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 5
Subcategory: RF Interconnects
Part # Aliases: 1912140
Unit Weight: 20,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85442099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.