5290

Pomona Electronics
565-5290
5290

Mfr.:

Description:
RF Adapters - In Series TRIAXIAL F-F SPLICE

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,15 € 48,15 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Adapters - In Series
RoHS:  
Triax
Jack (Female)
Jack (Female)
500 MHz
Gold
Brass
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 2
Subcategory: RF Adapters
Part # Aliases: 1911510
Unit Weight: 14,742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.