5187-C-36

Pomona Electronics
565-5187-C-36
5187-C-36

Mfr.:

Description:
Test Leads 36IN RED/BLK BNC MLE

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,09 € 30,09 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable Assembly
BNC (Male) to Minigrabber Clip
RG-58C/U
36 in
Red
Brand: Pomona Electronics
Features: BNC Connector and Breakout Wires are Molded Directly to the Cable for Added Pull Strength
Maximum Operating Temperature: + 50 C
Product: Test Leads
Product Type: Test Leads
Series: 5187
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Part # Aliases: 1910214
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544200000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99