5157-0

Pomona Electronics
565-5157-0
5157-0

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips STRESS BOOT,R RG174 10/PKG (BLACK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,60 € 16,60 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Stress Relief Boot
Black
Polyvinyl Chloride (PVC)
5157
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 2.75 in
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 1917959
Unit Weight: 5,812 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
3917390000
CAHTS:
8536690090
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99