5143-K-48

Pomona Electronics
565-5143-K48
5143-K-48

Mfr.:

Description:
Test Leads SMD TEST TWEEZER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Patch Cord
SMD Tweezer to Banana Plug (Stackable)
20 AWG Wire
4 ft
Black
Brand: Pomona Electronics
Contact Plating: Gold
Current Rating: 3 A
Features: Durable Tips Assure a Positive Electrical Connection
Maximum Operating Temperature: + 50 C
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 400 V
Part # Aliases: 1917653
Unit Weight: 47,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CAHTS:
8544609999
USHTS:
8544606000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.