4979

Pomona Electronics
565-4979
4979

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC BULKHEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,07 € 13,07 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
50 Ohms
Solder
Straight
Standard
Panel Mount
Brand: Pomona Electronics
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 1916112
Unit Weight: 14,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99