4777-K-48

Pomona Electronics
565-4777-K-48
4777-K-48

Mfr.:

Description:
Test Leads BNC TO MICROGRABB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,52 € 39,52 €

Similar Product

Pomona Electronics 4777-C-36
Pomona Electronics
Test Leads BNC (M)/GRABBER, RG58C/U

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable Assembly
BNC (Male) to Micrograbber Clip
RG-174/U
4 ft
Black
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold
Features: BNC Connector and Breakout Wires are Molded Directly to the Cable for Added Pull Strength
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 50 C
Product: Test Leads
Product Type: Test Leads
Series: 4777
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 1921779
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544200000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.