4741-6-2

Pomona Electronics
565-4741-6-2
4741-6-2

Mfr.:

Description:
Test Leads SQ PIN REC CORD RED

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 7,82 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Socket to Socket
Patch Cord
6 in
Red
Brand: Pomona Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Description/Function: Square Pin Receptacle Patch Cord
Features: Receptacle is Gold Plated to Optimize the Electrical Connection
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Leads
Product Type: Test Leads
Series: 4741
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 45 V
Part # Aliases: 1921221
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.