4543-2

Pomona Electronics
565-4543-2
4543-2

Mfr.:

Description:
Test Plugs & Test Jacks DOUBLE PIN TIP J

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tip Jack
Insulated Double
Red
5 A
Nickel
Brand: Pomona Electronics
Insulation: Insulated
Insulation Material: Polycarbonate (PC)
Maximum Operating Temperature: + 115 C
Product: Tip Jacks
Product Type: Test Plugs & Test Jacks
Series: 4543
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1919286
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
7318190000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8535909000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.