4532-C-48

Pomona Electronics
565-4532-C-48
4532-C-48

Mfr.:

Description:
Test Leads BNC TO MINI ALLIG

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,81 € 31,81 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable Assembly
BNC (Male) to Minigator Clip
RG-58C/U
4 ft
Black, Red
Brand: Pomona Electronics
Contact Material: Steel
Contact Plating: Gold
Current Rating: 5 A
Features: Lengths Other Than Those Specified are Available Upon Request
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 50 C
Product: Test Lead Sets
Product Type: Test Leads
Series: 4532
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 45 V
Part # Aliases: 1919185
Unit Weight: 84,248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544200000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.