4531-C-60

Pomona Electronics
565-4531-C-60
4531-C-60

Mfr.:

Description:
Test Leads ALLIG CL/BNC (M), RG58C/U

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,81 € 31,81 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable Assembly
BNC (Male) to Alligator Clip
RG-58C/U
5 ft
Black
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: BNC Cable Breakouts to Insulated Alligator Test Clips for Test Versatility
Insulation Material: Vinyl
Maximum Operating Temperature: + 50 C
Product: Test Leads
Product Type: Test Leads
Series: 4531
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 1919113
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544200000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99