4530-C-18

Pomona Electronics
565-4530-C-18
4530-C-18

Mfr.:

Description:
Test Leads DBL BANANA/BNC (M), RG58C/U

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,51 € 27,51 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable Assembly
BNC (Male) to Banana Plug (Double)
RG-58C/U
1.5 ft
Black
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold, Nickel
Features: Double Banana Plugs Have Vertical and Horizontal Stackable Capabilities
Maximum Operating Temperature: + 50 C
Product: Test Leads
Product Type: Test Leads
Series: 4530
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 500 V
Part # Aliases: 1918973
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544200000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.