4521-0

Pomona Electronics
565-4521-0
4521-0

Mfr.:

Description:
Test Clips CLIP,HOOK,W/0.025 PIN INTERFACE,BLACK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hook Clips
Micrograbber
Black
Brand: Pomona Electronics
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold, Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Description/Function: Micrograbber test clip with 0.64 mm square pin
Insulation: Insulated
Insulation Material: Nylon
Length: 43.93 mm
Product Type: Test Clips
Series: 4521
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 757500
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8535900090
CNHTS:
8536901100
USHTS:
8535908060
ECCN:
EAR99