4276-C-12

Pomona Electronics
565-4276-C-12
4276-C-12

Mfr.:

Description:
RF Cable Assemblies BNC RIGHT ANGLE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,65 € 48,65 €

Similar Product

Pomona Electronics 4276-C-24
Pomona Electronics
RF Cable Assemblies BNC RIGHT ANGLE

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Right Angle
BNC
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohms
RG-58C/U
Black
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 4276
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Part # Aliases: 1925623
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8544200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.