4243-0#

Pomona Electronics
565-4243-0#
4243-0#

Mfr.:

Description:
Test Plugs & Test Jacks BINDING POST - BULK (BLACK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,00 € 5.500,00 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
Binding Post
Double Binding Post
Black
15 A
Tin
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polycarbonate (PC)
Maximum Operating Temperature: + 115 C
Product: Binding Posts
Product Type: Test Plugs & Test Jacks
Series: 4243
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 2.5 kV
Part # Aliases: 1925497
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535908060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.