3782-36-2

Pomona Electronics
565-3782-36-2
3782-36-2

Mfr.:

Description:
Test Leads MINIGRABBER/BANANA PLUG (RED)

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable Assembly
Minigrabber Clip to Banana Plug (Stackable)
20 AWG Wire
3 ft
Red
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Mates to Model 1581 or Standard Banana Jack
Features: Provides a Minigrabber Output From a Miniature Banana Jack
Insulation Material: Nylon
Maximum Operating Temperature: + 55 C
Product: Test Leads
Product Type: Test Leads
Series: 3782-36
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Part # Aliases: 1923553
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.