3781-18-2

Pomona Electronics
565-3781-18-2
3781-18-2

Mfr.:

Description:
Test Leads MINIGRABBER PATCH CORD (RED)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Pomona Electronics 3781-24-2
Pomona Electronics
Test Leads MINIGRABBER PATCH CORD (RED)

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Patch Cord
Minigrabber Clip to Minigrabber Clip
18 in
Red
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Mini-Grabber Test Clip Patch Cord
Features: Ideal for Providing Temporary Jumper Wires
Insulation Material: Nylon
Maximum Operating Temperature: + 102 C
Product: Patch Cords
Product Type: Test Leads
Series: 3781-18
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 V
Part # Aliases: 1922532
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CNHTS:
8544421900
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.