3601

Pomona Electronics
565-3601
3601

Mfr.:

Description:
Enclosures, Boxes & Cases SHIELDED BOX

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 6/10/2026
20
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,37 € 28,37 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Shielded Box
Aluminum
Blue
Natural
3 in
2.63 in
1.65 in
Brand: Pomona Electronics
Features: Die cast aluminum box
Housing Colour: Blue
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1929813
Unit Weight: 186,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
7612909000
CAHTS:
8536900020
USHTS:
7616995190
JPHTS:
761699000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.