3301

Pomona Electronics
565-3301
3301

Mfr.:

Description:
Enclosures, Boxes & Cases SHIELDED BOX

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,35 € 65,35 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Shielded Box
Aluminum
Blue
105 mm
68.1 mm
38.1 mm
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Blue
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1928952
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
7612909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99