3283#

Pomona Electronics
676-3283#
3283#

Mfr.:

Description:
RF Adapters - In Series BNC (F-F) BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Adapters - In Series
RoHS:  
BNC
Female
Female
50 Ohms
4 GHz
Straight
Gold
Gold
Beryllium Copper
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Adapters - In Series
Factory Pack Quantity: 500
Subcategory: RF Adapters
Part # Aliases: 1928792
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99