2BA-18

Pomona Electronics
565-2BA-18
2BA-18

Mfr.:

Description:
Test Leads BAN PLUG-BAN PLUG 18

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,09 € 30,09 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable
Banana Plug (Double)
RG-58C/U
18 in
Gray
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Test Leads
Product Type: Test Leads
Series: 2BA
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V, 1.4 kV, 1.9 kV
Part # Aliases: 1927355
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.