2901

Pomona Electronics
565-2901
2901

Mfr.:

Description:
Enclosures, Boxes & Cases SHIELDED BOX

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,83 € 37,83 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Shielded Box
Aluminum
Blue
Blue
4.25 in
2.64 in
1.71 in
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Shielded, size C
Housing Colour: Blue
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1633039
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
7616995190
JPHTS:
761699000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
76169900
ECCN:
EAR99