2630

Pomona Electronics
565-2630
2630

Mfr.:

Description:
Test Leads BNC (F) TO ALLIGATOR CLIPS

Datasheet:

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,19 € 17,19 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
BNC Breakout Cable
BNC (Female) to Alligator Clip
18 AWG Wire
Black, Red
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold, Nickel
Features: Black Wire is Connected to BNC Shell, Red Wire to BNC Center Contact
Insulation Material: Vinyl
Maximum Operating Temperature: + 50 C
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 1632134
Unit Weight: 29,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499390
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.