2249-K-6

Pomona Electronics
565-2249-K-6
2249-K-6

Mfr.:

Description:
RF Cable Assemblies BNC 50OHM RG174

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Pomona Electronics 2249-K-12
Pomona Electronics
RF Cable Assemblies BNC-BNC MALE12"RG174

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
4 GHz
RG-174/U
Black
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 2249-K
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Part # Aliases: 1932266
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544609999
USHTS:
8544200000
MXHTS:
85446099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.