2247-K-24

Pomona Electronics
565-2247-K-24
2247-K-24

Mfr.:

Description:
Test Leads DOUBLE MINIATURE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable
Banana Plug (Double Miniature)
RG-174/U
2 ft
Black
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1931157
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.