1823-0

Pomona Electronics
565-1823-0
1823-0

Mfr.:

Description:
Test Plugs & Test Jacks DBL BAN SPLICE BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Adapter
Double Banana Jack to Double Banana Jack
Black
15 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length: 1.55 in
Maximum Operating Temperature: + 55 C
Product: Adapters
Product Type: Test Plugs & Test Jacks
Series: 1823
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kV
Part # Aliases: 1937244
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8535900090
CNHTS:
9030900090
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.