1693-60-2

Pomona Electronics
565-1693-60-2
1693-60-2

Mfr.:

Description:
Test Leads 60" LONG JUMPER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Pomona Electronics 1693-36-2
Pomona Electronics
Test Leads BLK SPACE LUG JUMP

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Patch Cord
Spade
12 AWG Wire
5 ft
Red
Brand: Pomona Electronics
Contact Material: Copper
Contact Plating: Gold
Current Rating: 20 A
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 2 kV
Part # Aliases: 1941183
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.