1693-36-2

Pomona Electronics
565-1693-36-2
1693-36-2

Mfr.:

Description:
Test Leads BLK SPACE LUG JUMP

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,81 € 31,81 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Spade
12 AWG Wire
3 ft
Red
Brand: Pomona Electronics
Contact Material: Copper
Contact Plating: Gold
Current Rating: 20 A
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Test Leads
Product Type: Test Leads
Series: 1693
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 2 kV
Part # Aliases: 1941141
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544609090
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.