1325-1#

Pomona Electronics
676-1325-1#
1325-1#

Mfr.:

Description:
Test Plugs & Test Jacks BANANA PLUG (BROWN)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 1.335,00 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
Banana Plug
Solderless, Stackable
Brown
15 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Insulation Material: Acrylonitrile Butadiene Styrene (ABS)
Length: 39.37 mm
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: 1325
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kV
Part # Aliases: 2151125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699090
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.