1269

Pomona Electronics
565-1269
1269

Mfr.:

Description:
Test Plugs & Test Jacks BNC (Female) to Double Stacking Banana Plugs

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307
Can Dispatch Immediately
On Order:
631
Expected 5/29/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Double Stacking Banana Plugs
Black
Gold
Brand: Pomona Electronics
Connector Type: BNC
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 16.76 mm
Insulation: Insulated
Insulation Material: Polytetrafluoroethylene (PTFE)
Length: 52.07 mm
Maximum Operating Temperature: + 50 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Width: 28.7 mm
Part # Aliases: 1633042
Unit Weight: 16,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99