1166-24-2

Pomona Electronics
565-1166-24-2
1166-24-2

Mfr.:

Description:
Test Leads 24IN PATCH CORD, RED BAN PLUG TO AL CLIP

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,33 € 8,33 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Alligator Clip to Banana Plug
Alligator Clip to Banana Plug
2 ft
Red
Brand: Pomona Electronics
Current Rating: 5 A
Description/Function: Alligator Clip to Multi-Stacking Banana Plug Patch Cord
Features: Wire Conductor Has a High Number of Strands for Excellent Wire Flexibility
Insulation Material: Polyvinyl Chloride (PVC)
Product: Patch Cords
Product Type: Test Leads
Series: 1166
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 V
Part # Aliases: 1942964
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.