1081-36-0

Pomona Electronics
565-1081-36-0
1081-36-0

Mfr.:

Description:
Test Leads 36" MINI BAN CORD BK

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,00 € 11,00 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Banana Plug (Miniature Stacking)
20 AWG Wire
3 ft
Black
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 5 A
Features: Wire Features a High Strand Count for Excellent Wire Flexibility
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Patch Cords
Product Type: Test Leads
Series: 1081
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 3 kV
Part # Aliases: 1942357
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99