VUF50DHP-MA

PolyPhaser
44-VUF50DHP-MA
VUF50DHP-MA

Mfr.:

Description:
Connectorised Surge Protectors Type 7/16 DIN M/F Coaxial RF Surge Protector, 80MHz - 200MHz, DC Block, 1000W, IP67, 15mJ, 20kA, Filter, Bracket Down, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,39 € 275,39 €
263,74 € 2.637,40 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
7/16
Connector
Connector
80 MHz to 200 MHz
Emergency Response Systems, Public Safety Systems
- 50 C
+ 85 C
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.