VHF50HN-MAB

PolyPhaser
44-VHF50HN-MAB
VHF50HN-MAB

Mfr.:

Description:
Connectorised Surge Protectors Type N M/F Coaxial RF Surge Protector, 100MHz - 512MHz, DC Block, 750W, IP67, .5uJ, 20kA, Filter, Bracket Up, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,17 € 139,17 €
131,99 € 1.319,90 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
N
Connector
Connector
100 MHz to 512 MHz
Emergency Response System, Public Safety System
- 50 C
+ 85 C
100MHz to 512MHz N Type M/F Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

100MHz to 512MHz RF Coaxial Surge Protectors

PolyPhaser 100MHz to 512MHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP), High Altitude EMP (HEMP), or power surges caused by electrical disturbances. These surge protectors incorporate surge filter technology to provide protection for equipment at up to 750W of maximum power. The 100MHz to 512MHz surge protectors are specially designed to pass through the desired frequency band while suppressing surges. The 100MHz to 512MHz surge protectors are IP67 rated and compliant with RoHS and REACH. These lightning surge protectors are commonly used in conjunction with antennas, radios, and other RF systems attached to devices near or outdoors to protect sensitive electronics.