VHF50B43-BD

PolyPhaser
44-VHF50B43-BD
VHF50B43-BD

Mfr.:

Description:
Connectorised Surge Protectors 4.3-10 F/F Coaxial RF Surge Protector, 100MHz - 520MHz, DC Block, 750W, 20kA, Bracket Down

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,49 € 184,49 €
176,69 € 1.766,90 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
4.3-10
Connector
Connector
100 MHz to 520 MHz
Emergency Response System, Public Safety System
- 50 C
+ 85 C
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 521,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99