RRF-ACE-220-NFF

PolyPhaser
44-RRF-ACE-220-NFF
RRF-ACE-220-NFF

Mfr.:

Description:
Signal Conditioning Positive Train Control (PTC) Filter, Railroad RF Band Pass, 217 MHz to 219 MHz, Type N F/F, 20W CW, IP54

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.083,63 € 3.083,63 €
10 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Signal Conditioning
Signal Conditioning
Positive Train Control Filter
217 MHz to 219 MHz
50 Ohms
- 40 C
+ 70 C
217 MHz to 219 MHz Railroad Radio Frequency Filter N Type Series
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 2.5 dB
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 5,103 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER