RRF-160-NFF

PolyPhaser
44-RRF-160-NFF
RRF-160-NFF

Mfr.:

Description:
Connectorised Surge Protectors Positive Train Control (PTC) Filter, Railroad RF Band Pass with Surge Protector, 160 MHz to 163 MHz, Type N F/F, 100W CW, IP67, 50uJ, 10kA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
320,15 € 320,15 €
306,62 € 3.066,20 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
N
Connector
Connector
160 MHz to 163 MHz
Communication, Industrial
- 40 C
+ 85 C
160 MHz to 163 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99