QWP-22M22F-ER

PolyPhaser
44-QWP-22M22F-ER
QWP-22M22F-ER

Mfr.:

Description:
Connectorised Surge Protectors 2.2-5-Male to 2.2-5-Female Low PIM Quarter Wave Protector, 555MHz to 4.5GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,51 € 155,51 €
148,93 € 1.489,30 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
2.2-5
Connector
Connector
555 MHz to 4.5 GHz
CBS, Cellular, DAS, Emergency Response Systems, Public Safety Systems
- 40 C
+ 85 C
Brand: PolyPhaser
Height: 39.12 mm
Length: 77.47 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Width: 24.89 mm
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.