PPWB-72SC-WP

PolyPhaser
44-PPWB-72SC-WP
PPWB-72SC-WP

Mfr.:

Description:
Enclosures, Boxes & Cases Outdoor Fiber Enclosure Wall Mount 72 SC/UPC 0.9mm Single mode Pigtails

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,60 € 276,60 €
271,68 € 1.358,40 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Enclosures, Boxes & Cases
Enclosures
Steel
Brand: PolyPhaser
Depth / Thickness: 80.01 mm
Length / Height: 454.91 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - mm: 405.13 mm
Unit Weight: 9 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER