PFPP-24SC-BK-BAR

PolyPhaser
44-PFPP-24SC-BK-BAR
PFPP-24SC-BK-BAR

Mfr.:

Description:
Fibre Optic Connectors 1U (1.75") 19 Inch Blank Fiber Patch Panel, accepts 24 (Simplex SC/ Duplex LC) Couplers includes D-Ring Cable Management Bar

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,41 € 132,41 €
121,53 € 1.215,30 €
116,85 € 2.921,25 €
112,94 € 5.647,00 €
106,71 € 10.671,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Accessories
Simplex, Duplex
Fiber Patch Panel
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER